+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30809

Hole and edge shield; PTFE; L: 3m; natural; -60÷260°C; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30809
TME Symbol:
G51TH-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
9.7...12.9mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
13.2mm
Internal height
4.8mm
External width
16.4mm
External height
6.8mm
Gross weight275 g
Certificates
EAN code5022660486234
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30809
0 in TME stock
Net price for quantities from 1 rol - 579.95 USDGross price for quantities from 1 rol - 579.95 USD
Net price for quantities from 5 rol - 531.62 USDGross price for quantities from 5 rol - 531.62 USD
Net price for quantities from 15 rol - 467.18 USDGross price for quantities from 15 rol - 467.18 USD
No. of rolls (Multiplicity: 1)