+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G535B-2%

Enclosure: with panel; X: 35.7mm; Y: 114mm; Z: 25.8mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G535B-2%
TME Symbol:
G535B-2D

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
35.7mm
Dimension Y
114mm
Dimension Z
25.8mm
Enclosure material
ABS
Body colour
black
Gross weight13 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G535B-2%
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 300 pcs - 2.05 USDGross price for quantities from 300 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.