+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G539B-2$

Enclosure: with panel; X: 66.5mm; Y: 140mm; Z: 28mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G539B-2$
TME Symbol:
G539B-2C

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
66.5mm
Dimension Y
140mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Gross weight76.02 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G539B-2$
169 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 15 pcs - 2.69 USDGross price for quantities from 15 pcs - 2.69 USD
Net price for quantities from 30 pcs - 2.47 USDGross price for quantities from 30 pcs - 2.47 USD
Net price for quantities from 120 pcs - 2.24 USDGross price for quantities from 120 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.