+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5CA-1A-E 24VDC

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 15A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5CA-1A-E 24VDC
TME Symbol:
G5CA-1A-E-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
15A
AC contacts rating @R
15A / 110V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G5CA
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.88kΩ
Operate time
10ms
Body dimensions
22x16x11mm
Release time
10ms
Coil power consumption
200mW
Contact resistance
30mΩ
Terminal pitch
10.16mm
Coil current
8.3mA
Operating temperature
-25...70°C
Gross weight8.033 g
Certificates
See other products from this series.:
*
G5CA-1A-E 24VDC
111 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 20 pcs - 2.36 USDGross price for quantities from 20 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs