+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5CA-1A4-DC12

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 10A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5CA-1A4-DC12
TME Symbol:
G5CA-1A4-DC12

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G5CA
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
720Ω
Operate time
10ms
Body dimensions
22x16x11mm
Release time
10ms
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
silver alloy
Coil current
16.7mA
Leads
for soldering
Enclosure description
standard seal
Operating temperature
-25...70°C
Gross weight8.07 g
See other products from this series.:
*
G5CA-1A4-DC12
20 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 4.19 USDGross price for quantities from 20 pcs - 4.19 USD
Net price for quantities from 40 pcs - 4.04 USDGross price for quantities from 40 pcs - 4.04 USD
Net price for quantities from 60 pcs - 3.95 USDGross price for quantities from 60 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 200 pcs - 3.71 USDGross price for quantities from 200 pcs - 3.71 USD
Net price for quantities from 500 pcs - 3.55 USDGross price for quantities from 500 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs