+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5CA-1A4-DC5

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 10A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5CA-1A4-DC5
TME Symbol:
G5CA-1A4-DC5

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G5CA
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
125Ω
Operate time
10ms
Body dimensions
22x16x11mm
Release time
10ms
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
silver alloy
Coil current
40mA
Leads
for soldering
Enclosure description
standard seal
Operating temperature
-25...70°C
Gross weight7.7 g
See other products from this series.:
*
G5CA-1A4-DC5
77 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 400 pcs - 2.90 USDGross price for quantities from 400 pcs - 2.90 USD
Net price for quantities from 600 pcs - 2.82 USDGross price for quantities from 600 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.70 USDGross price for quantities from 1000 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs