+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5RL-1-E115/120AC

Relay: electromagnetic; Ucoil: 115VAC; SPDT; Icontacts max: 16A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5RL-1-E115/120AC
TME Symbol:
G5RL-1-E115/120AC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
115V AC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
G5RL
Switched voltage
max. 24V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
11.6kΩ
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
20ms
Contact resistance
100mΩ
Terminal pitch
5mm
Coil current
5.85mA
Leads
for PCB
Coil power consumption
0.67VA
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products from this series.:
*
G5RL-1-E115/120AC
1 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
Net price for quantities from 500 pcs - 6.28 USDGross price for quantities from 500 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs