+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Manufacturer series | G5RL-U | |
Switched voltage | max. 24V DC, max. 250V AC | |
Relay variant | bistable, miniature | |
Mounting | PCB | |
Coil resistance | 240Ω | |
Operate time | 15ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 15ms | |
Coil power consumption | 0.6W | |
Contact resistance | 100mΩ | |
Terminal pitch | 5mm | |
Coil current | 50mA | |
Leads | for PCB | |
Design | single coil | |
Operating temperature | -40...85°C |