+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G600-2.8

Laboratory power supply: programmable; single-channel; 0÷600VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
G600-2.8
TME Symbol:
G600-2.8

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...600V DC
Output current
0...2.8A
Kind of display used
LED x2
Maximum power
1680W
Manufacturer series
GENESYS+
Protection
anti-overvoltage OVP, overheating OTP, undervoltage UVP
Voltage (regulated) ripple and noise
≤100Vrms, ≤500Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
423x43.6x553.2mm
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • LAN
  • RS232
  • RS485
  • USB
Measuring instrument features
  • arbitrary waveform generator
  • Auto-Start and Safe-Start function
  • insulated outputs
  • last setting memory
  • panel locking function
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight5 kg
See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
G600-2.8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3 184.36 USDGross price for quantities from 1 pcs - 3 184.36 USD