+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G60CT

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷3kVDC; Uout2: 0÷-3000VDC

Manufacturer: XP POWER

Manufacturer part number:
G60CT
TME Symbol:
G60CT

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...3kV DC
Output voltage 2
0...-3000V DC
Output current
0.25mA
Output current 2
0.25mA
Mounting
THT
Manufacturer series
G
Body dimensions
38.1x38.1x16mm
Operating temperature
-10...60°C
Switching frequency
190kHz
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
Gross weight43 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
G60CT
0 in TME stock
Net price for quantities from 1 pcs - 225.54 USDGross price for quantities from 1 pcs - 225.54 USD
Net price for quantities from 25 pcs - 190.21 USDGross price for quantities from 25 pcs - 190.21 USD
Net price for quantities from 100 pcs - 179.35 USDGross price for quantities from 100 pcs - 179.35 USD
No. of pieces (Multiplicity: 1)