+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G6DN-1A-CF-DC4.5

Relay: electromagnetic; Ucoil: 4.5VDC; SPST-NO; Icontacts max: 5A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G6DN-1A-CF-DC4.5
TME Symbol:
G6DN-1A-CF-DC4.5

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
G6DN
Switched voltage
max. 125V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
184Ω
Operate time
10ms
Body dimensions
5.05x12.45x19.97mm
Release time
5ms
Coil power consumption
110mW
Contact resistance
100mΩ
Contact material
Ag/Au
Terminal pitch
7.62mm
Coil current
24.4mA
Operating temperature
-40...105°C
Dimensions
Output configuration
Gross weight2.547 g
See other products from this series.:
*
G6DN-1A-CF-DC4.5
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.