+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G6DN-1AL-24DC

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 5A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G6DN-1AL-24DC
TME Symbol:
G6DN-1AL-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
G6DN
Switched voltage
max. 125V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
3.2kΩ
Operate time
10ms
Body dimensions
5.05x12.45x19.97mm
Release time
5ms
Coil power consumption
180mW
Contact resistance
100mΩ
Contact material
Ag/Au
Terminal pitch
7.62mm
Coil current
7.5mA
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight2.43 g
See other products from this series.:
*
G6DN-1AL-24DC
631 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs