+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G722

Enclosure: with panel; X: 245mm; Y: 175mm; Z: 90mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G722
TME Symbol:
G722

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
245mm
Dimension Y
175mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
Panel material
ABS
IP rating
IP54
Flammability rating
UL94V-0
Gross weight517.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G722
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 5 pcs - 13.48 USDGross price for quantities from 5 pcs - 13.48 USD
Net price for quantities from 25 pcs - 12.36 USDGross price for quantities from 25 pcs - 12.36 USD
Net price for quantities from 125 pcs - 11.23 USDGross price for quantities from 125 pcs - 11.23 USD