+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G731

Enclosure: with panel; X: 260mm; Y: 180mm; Z: 85mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G731
TME Symbol:
G731

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
260mm
Dimension Y
180mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
Panel material
ABS
IP rating
IP54
Flammability rating
UL94V-0
Gross weight553.8 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G731
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 5 pcs - 14.55 USDGross price for quantities from 5 pcs - 14.55 USD
Net price for quantities from 23 pcs - 13.34 USDGross price for quantities from 23 pcs - 13.34 USD
Net price for quantities from 115 pcs - 12.06 USDGross price for quantities from 115 pcs - 12.06 USD