+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G733

Enclosure: with panel; X: 260mm; Y: 180mm; Z: 105mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G733
TME Symbol:
G733

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
260mm
Dimension Y
180mm
Dimension Z
105mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
Panel material
ABS
IP rating
IP54
Flammability rating
UL94V-0
Gross weight601.8 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G733
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 25 pcs - 14.59 USDGross price for quantities from 25 pcs - 14.59 USD
Net price for quantities from 125 pcs - 13.36 USDGross price for quantities from 125 pcs - 13.36 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs