+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G738

Enclosure: with panel; X: 140mm; Y: 110mm; Z: 35mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G738
TME Symbol:
G738

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
140mm
Dimension Y
110mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight119 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G738
674 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 125 pcs - 3.48 USDGross price for quantities from 125 pcs - 3.48 USD
Packaging method by the manufacturer:
Cardboard = 128 pcs