+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | with panel | |
Dimension X | 225mm | |
Dimension Y | 165mm | |
Dimension Z | 40mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Panel colour | black | |
Panel material | ABS | |
IP rating | IP54 | |
Flammability rating | UL94HB |