+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G756

Enclosure: with panel; X: 300mm; Y: 200mm; Z: 75mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G756
TME Symbol:
G756

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
300mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight623.8 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G756
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 17.25 USDGross price for quantities from 5 pcs - 17.25 USD
Net price for quantities from 25 pcs - 15.82 USDGross price for quantities from 25 pcs - 15.82 USD
Net price for quantities from 125 pcs - 14.38 USDGross price for quantities from 125 pcs - 14.38 USD