+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G756V

Enclosure: with panel; vented; X: 300mm; Y: 200mm; Z: 75mm; ABS; IP54

Manufacturer: GAINTA

Manufacturer part number:
G756V
TME Symbol:
G756V

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Version
vented
Dimension X
300mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight607.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G756V
7 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 5 pcs - 17.37 USDGross price for quantities from 5 pcs - 17.37 USD
Net price for quantities from 25 pcs - 15.84 USDGross price for quantities from 25 pcs - 15.84 USD
Net price for quantities from 125 pcs - 14.40 USDGross price for quantities from 125 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)