+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G762

Enclosure: with panel; X: 95mm; Y: 158mm; Z: 58mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G762
TME Symbol:
G762

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
95mm
Dimension Y
158mm
Dimension Z
58mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight180.17 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G762
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
Net price for quantities from 45 pcs - 5.41 USDGross price for quantities from 45 pcs - 5.41 USD
Net price for quantities from 90 pcs - 4.92 USDGross price for quantities from 90 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)