+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G763

Enclosure: with panel; X: 156mm; Y: 180mm; Z: 36mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G763
TME Symbol:
G763

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
156mm
Dimension Y
180mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight250.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G763
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.56 USDGross price for quantities from 1 pcs - 8.56 USD
Net price for quantities from 20 pcs - 7.76 USDGross price for quantities from 20 pcs - 7.76 USD
Net price for quantities from 40 pcs - 7.06 USDGross price for quantities from 40 pcs - 7.06 USD
Net price for quantities from 140 pcs - 6.42 USDGross price for quantities from 140 pcs - 6.42 USD