+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G765

Enclosure: with panel; X: 156mm; Y: 180mm; Z: 52mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G765
TME Symbol:
G765

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
156mm
Dimension Y
180mm
Dimension Z
52mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight285.04 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G765
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 55 pcs - 6.60 USDGross price for quantities from 55 pcs - 6.60 USD