+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G766

Enclosure: with panel; X: 140mm; Y: 190mm; Z: 40mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G766
TME Symbol:
G766

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
140mm
Dimension Y
190mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight251.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G766
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 15 pcs - 8.04 USDGross price for quantities from 15 pcs - 8.04 USD
Net price for quantities from 30 pcs - 7.34 USDGross price for quantities from 30 pcs - 7.34 USD
Net price for quantities from 75 pcs - 6.67 USDGross price for quantities from 75 pcs - 6.67 USD