+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G769

Enclosure: with panel; X: 200mm; Y: 280mm; Z: 40mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G769
TME Symbol:
G769

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
200mm
Dimension Y
280mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight457.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G769
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 12.91 USDGross price for quantities from 5 pcs - 12.91 USD
Net price for quantities from 25 pcs - 11.85 USDGross price for quantities from 25 pcs - 11.85 USD
Net price for quantities from 125 pcs - 10.65 USDGross price for quantities from 125 pcs - 10.65 USD