+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G808B

Enclosure: for devices with displays; X: 94mm; Y: 160mm; Z: 25mm


Manufacturer: GAINTA

Manufacturer part number:
G808B
TME Symbol:
G808B

Specification

Manufacturer
GAINTA
Type of enclosure
for devices with displays
Dimension X
94mm
Dimension Y
160mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Panel cut out (for LCD) dimensions
78x52mm
Enclosures application
portable instruments
Gross weight97.9 g
Certificates
See other products in this category: Enclosures for Devices with Display GAINTA,
*
G808B
112 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 125 pcs - 4.26 USDGross price for quantities from 125 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs