+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G906020L

Cover; X: 60mm; Y: 90mm; -20÷60°C; ABS; Cover colour: black; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G906020L
TME Symbol:
G906020L

Specification

Manufacturer
GAINTA
Type of enclosures accessories
cover
Dimension X
60mm
Dimension Y
90mm
Related items
G906020B
Operating temperature
-20...60°C
Cover material
ABS
Cover colour
black
Flammability rating
UL94HB
Gross weight10.333 g
Certificates
See other products in this category: Enclosures - Other Accessories GAINTA,
*
G906020L
890 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs