+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G959B

Enclosure: for devices with displays; X: 82mm; Y: 143mm; Z: 33mm


Manufacturer: GAINTA

Manufacturer part number:
G959B
TME Symbol:
G959B

Specification

Manufacturer
GAINTA
Type of enclosure
for devices with displays
Dimension X
82mm
Dimension Y
143mm
Dimension Z
33mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Dimensions
Gross weight115.8 g
Certificates
See other products in this category: Enclosures for Devices with Display GAINTA,
*
G959B
97 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 156 pcs - 3.96 USDGross price for quantities from 156 pcs - 3.96 USD
Net price for quantities from 780 pcs - 3.58 USDGross price for quantities from 780 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.