+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G9EA1BCA48DC

Relay: electromagnetic; Ucoil: 48VDC; SPST-NO; Icontacts max: 30A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G9EA1BCA48DC
TME Symbol:
G9EA-1-B-CA-48DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
SPST-NO
Contact current max.
30A
Coil current
102mA
Switched voltage
max. 400V DC
Relay variant
power
Manufacturer series
G9EA
Mounting
on panel
Body dimensions
73x36x67.2mm
Coil resistance
469.3Ω
Leads
M3.5 screws, M5 screws
DC contacts rating @R
30A / 400V DC
Coil power consumption
5W
Contact resistance
10mΩ
Operate time
50ms
Release time
30ms
Operating temperature
-40...70°C
Gross weight1 g
Certificates
See other products in this category: Power Electromagnetic Relays OMRON Electronic Components,
See other products from this series.:
*
G9EA1BCA48DC
0 in TME stock
Net price for quantities from 1 pcs - 162.95 USDGross price for quantities from 1 pcs - 162.95 USD
Net price for quantities from 40 pcs - 129.64 USDGross price for quantities from 40 pcs - 129.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.