+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G9SB-301-D

Automation module: safety relay; 24VAC; 24VDC; IN: 1; G9SB

Manufacturer: OMRON

Manufacturer part number:
G9SB-301-D
TME Symbol:
G9SB-301-D

Specification

Manufacturer
OMRON
Type of automation module
safety relay
Number of inputs
1
Mounting
for DIN rail mounting
Manufacturer series
G9SB
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
Safety switches features
manual-reset
Supply voltage
  • 24V AC
  • 24V DC
Gross weight209.2 g
Certificates
EAN code4547648814270
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
G9SB-301-D
4 in TME stock
Net price for quantities from 1 pcs - 302.69 USDGross price for quantities from 1 pcs - 302.69 USD
Net price for quantities from 5 pcs - 283.56 USDGross price for quantities from 5 pcs - 283.56 USD
Net price for quantities from 10 pcs - 262.68 USDGross price for quantities from 10 pcs - 262.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.