+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G9SP-N10D

Automation module: safety controller; 24VDC; IN: 10; OUT: 22; GSP-N

Manufacturer: OMRON

Manufacturer part number:
G9SP-N10D
TME Symbol:
G9SP-N10D

Specification

Manufacturer
OMRON
Type of automation module
safety controller
Number of inputs
10
Number of outputs
22
Mounting
for DIN rail mounting
Manufacturer series
GSP-N
Operating temperature
0...55°C
Safety outputs
PNP
Kind of input
PNP
Supply voltage
  • 24V DC
Gross weight606 g
Certificates
EAN code4547648830263
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
G9SP-N10D
0 in TME stock
Net price for quantities from 1 pcs - 968.08 USDGross price for quantities from 1 pcs - 968.08 USD
Net price for quantities from 5 pcs - 903.54 USDGross price for quantities from 5 pcs - 903.54 USD
Net price for quantities from 10 pcs - 839.00 USDGross price for quantities from 10 pcs - 839.00 USD
No. of pieces (Multiplicity: 1)