+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G9SP-N10S

Automation module: safety controller; 24VDC; IN: 10; OUT: 12; GSP-N

Manufacturer: OMRON

Manufacturer part number:
G9SP-N10S
TME Symbol:
G9SP-N10S

Specification

Manufacturer
OMRON
Type of automation module
safety controller
Number of inputs
10
Number of outputs
12
Mounting
for DIN rail mounting
Manufacturer series
GSP-N
Operating temperature
0...55°C
Safety outputs
PNP
Kind of input
PNP
Supply voltage
  • 24V DC
Gross weight391 g
Certificates
EAN code4547648830256
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
G9SP-N10S
0 in TME stock
Net price for quantities from 1 pcs - 835.06 USDGross price for quantities from 1 pcs - 835.06 USD
Net price for quantities from 10 pcs - 744.65 USDGross price for quantities from 10 pcs - 744.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.