+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA040D

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA040D
TME Symbol:
GA040D

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
12A
Operating temperature
-25...55°C
Mechanical durability
100000 cycles
Stable positions description
0-I
Manufacturer series
GA
Breaker features
with black handle
Application
photovoltaics
Gross weight150 g
Certificates
EAN code8013975180143
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA040D
0 in TME stock
Net price for quantities from 1 pcs - 92.31 USDGross price for quantities from 1 pcs - 92.31 USD
Net price for quantities from 5 pcs - 86.54 USDGross price for quantities from 5 pcs - 86.54 USD
Net price for quantities from 10 pcs - 80.77 USDGross price for quantities from 10 pcs - 80.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.