+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA063A

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA063A
TME Symbol:
GA063A

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
63A
Manufacturer series
GA
Breaker features
with black handle
Gross weight407.9 g
Certificates
EAN code8013975177617
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA063A
15 in TME stock
Net price for quantities from 1 pcs - 43.59 USDGross price for quantities from 1 pcs - 43.59 USD
Net price for quantities from 5 pcs - 41.05 USDGross price for quantities from 5 pcs - 41.05 USD
Net price for quantities from 10 pcs - 38.53 USDGross price for quantities from 10 pcs - 38.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.