+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA080C

Switch-disconnector; Poles: 3; screw type; 80A; GA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA080C
TME Symbol:
GA080C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
80A
Manufacturer series
GA
Breaker features
  • door mounting
  • without handle
Gross weight430.8 g
Certificates
EAN code8013975177709
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA080C
4 in TME stock
Net price for quantities from 1 pcs - 61.34 USDGross price for quantities from 1 pcs - 61.34 USD
Net price for quantities from 5 pcs - 57.97 USDGross price for quantities from 5 pcs - 57.97 USD
Net price for quantities from 10 pcs - 54.59 USDGross price for quantities from 10 pcs - 54.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.