+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GA080ET8

Switch-disconnector; Poles: 4; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA080ET8
TME Symbol:
GA080ET8

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting, screw type
Current rating
80A
Operating temperature
-25...55°C
Stable positions description
I-0-II
Manufacturer series
GA
Breaker features
with black handle
Gross weight1.143 kg
Certificates
EAN code8013975270288
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA080ET8
0 in TME stock
Net price for quantities from 1 pcs - 261.83 USDGross price for quantities from 1 pcs - 261.83 USD
Net price for quantities from 5 pcs - 245.46 USDGross price for quantities from 5 pcs - 245.46 USD
Net price for quantities from 10 pcs - 229.10 USDGross price for quantities from 10 pcs - 229.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.