+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA100A

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA100A
TME Symbol:
GA100A

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
100A
Manufacturer series
GA
Breaker features
with black handle
Gross weight406.5 g
Certificates
EAN code8013975177631
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA100A
2 in TME stock
Net price for quantities from 1 pcs - 90.43 USDGross price for quantities from 1 pcs - 90.43 USD
Net price for quantities from 5 pcs - 85.20 USDGross price for quantities from 5 pcs - 85.20 USD
Net price for quantities from 10 pcs - 79.97 USDGross price for quantities from 10 pcs - 79.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.