+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA255DR7E2104MW01K

Capacitor: ceramic; MLCC; 100nF; 250V; X7R; ±20%; SMD; 2220; 330mm

Manufacturer: MURATA

Manufacturer part number:
GA255DR7E2104MW01K
TME Symbol:
GA255DR7E2104MW01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
250V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
GA2
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GA255DR7E2104MW01K
0 in TME stock
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product