+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA8-6D05

Relay: solid state; Ucntrl: 3÷28VDC; 5A; 24÷280VAC; 1-phase; PCB

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GA8-6D05
TME Symbol:
GA8-6D05

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...28V DC
Max. operating current
5A
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
PCB
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight20.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
GA8-6D05
0 in TME stock
Net price for quantities from 1 pcs - 33.59 USDGross price for quantities from 1 pcs - 33.59 USD
No. of pieces (Multiplicity: 1)