+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GAMMA-868R

Module: RF; FM transceiver; LoRa; 868MHz; RS232; -137dBm; 4÷9VDC

Manufacturer: RF SOLUTIONS

Manufacturer part number:
GAMMA-868R
TME Symbol:
GAMMA-868-R

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868MHz
Interface
RS232
Receiver sensitivity
-137dBm
Transmitter output power
20dBm
Mounting
THT
Dimensions
51x24x8mm
Range
16km
Manufacturer series
GAMMA
Number of inputs/outputs
8
Supply voltage
  • 4...9V DC
Gross weight4.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules RF SOLUTIONS,
See other products from this series.:
*
GAMMA-868R
40 in TME stock
Net price for quantities from 1 pcs - 143.52 USDGross price for quantities from 1 pcs - 143.52 USD
Net price for quantities from 3 pcs - 141.18 USDGross price for quantities from 3 pcs - 141.18 USD
Net price for quantities from 10 pcs - 116.09 USDGross price for quantities from 10 pcs - 116.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.