+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GB2CB07

Motor breaker; 250VAC; for DIN rail mounting; IP20; -20÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GB2CB07
TME Symbol:
GB2CB07

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Operating voltage
250V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Number of poles
1
Current rating
2A
Gross weight52.3 g
Certificates
EAN code3389110214611
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GB2CB07
1 in TME stock
Net price for quantities from 1 pcs - 69.46 USDGross price for quantities from 1 pcs - 69.46 USD
Net price for quantities from 5 pcs - 66.98 USDGross price for quantities from 5 pcs - 66.98 USD
Net price for quantities from 10 pcs - 64.50 USDGross price for quantities from 10 pcs - 64.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.