+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GB2CD06

Motor breaker; 250VAC; for DIN rail mounting; IP20; -20÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GB2CD06
TME Symbol:
GB2CD06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Operating voltage
250V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Number of poles
1+N
Current rating
1A
Gross weight60.81 g
Certificates
EAN code3389110214727
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GB2CD06
6 in TME stock
Net price for quantities from 1 pcs - 75.38 USDGross price for quantities from 1 pcs - 75.38 USD
Net price for quantities from 6 pcs - 72.69 USDGross price for quantities from 6 pcs - 72.69 USD
Net price for quantities from 12 pcs - 70.00 USDGross price for quantities from 12 pcs - 70.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs