+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GB2CD08

Motor breaker; 250VAC; for DIN rail mounting; IP20; -20÷60°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GB2CD08
TME Symbol:
GB2CD08

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Operating voltage
250V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Number of poles
1+N
Current rating
3A
Gross weight61.3 g
Certificates
EAN code3389110214741
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GB2CD08
6 in TME stock
Net price for quantities from 1 pcs - 91.44 USDGross price for quantities from 1 pcs - 91.44 USD
Net price for quantities from 5 pcs - 88.17 USDGross price for quantities from 5 pcs - 88.17 USD
Net price for quantities from 10 pcs - 84.91 USDGross price for quantities from 10 pcs - 84.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs