+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GB2DB16

Motor breaker; 415VAC; for DIN rail mounting; IP20; -20÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GB2DB16
TME Symbol:
GB2DB16

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Operating voltage
415V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Number of poles
2
Current rating
10A
Gross weight103.44 g
Certificates
EAN code3389110865516
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GB2DB16
0 in TME stock
Net price for quantities from 1 pcs - 128.00 USDGross price for quantities from 1 pcs - 128.00 USD
Net price for quantities from 6 pcs - 123.42 USDGross price for quantities from 6 pcs - 123.42 USD
Net price for quantities from 12 pcs - 118.85 USDGross price for quantities from 12 pcs - 118.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs