+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI25G

Bridge rectifier: single-phase; Urmax: 400V; If: 25A; Ifsm: 300A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI25G
TME Symbol:
GBI25G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight6.633 g
Certificates
*
GBI25G
542 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs