+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI25W

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 25A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI25W
TME Symbol:
GBI25W-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
25A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Gross weight6.715 g
Certificates
*
GBI25W
1576 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs