+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI35A

Bridge rectifier: single-phase; Urmax: 50V; If: 35A; Ifsm: 320A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35A
TME Symbol:
GBI35A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight7 g
Certificates
*
GBI35A
231 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts