+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI35D

Bridge rectifier: single-phase; Urmax: 200V; If: 35A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35D
TME Symbol:
GBI35D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight6.58 g
Certificates
*
GBI35D
101 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD
Net price for quantities from 10000 pcs - 0.61 USDGross price for quantities from 10000 pcs - 0.61 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs