+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ2004TB

Bridge rectifier: single-phase; Urmax: 400V; If: 20A; Ifsm: 240A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GBJ2004TB
TME Symbol:
GBJ2004TB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SMC DIODE SOLUTIONS,
*
GBJ2004TB
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 30 pcs - 0.96 USDGross price for quantities from 30 pcs - 0.96 USD
Net price for quantities from 60 pcs - 0.80 USDGross price for quantities from 60 pcs - 0.80 USD
Net price for quantities from 180 pcs - 0.73 USDGross price for quantities from 180 pcs - 0.73 USD
Net price for quantities from 360 pcs - 0.67 USDGross price for quantities from 360 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.