+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBM-03

Fuse; Smart Home; for DIN rail mounting; IP20; SUPLA; -25÷50°C


Manufacturer: ZAMEL

Manufacturer part number:
GBM-03

Alternative designations: SPA10000002

TME Symbol:
GBM-03

Specification

Manufacturer
ZAMEL
Type of automation module
fuse
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-25...50°C
Application
intelligent house
Interface
WiFi
Voltage between phases (for three phase system)
3 x 400V AC
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Gross weight74.88 g
Certificates
EAN code5903669492085
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
GBM-03
3 in TME stock
Net price for quantities from 1 pcs - 27.77 USDGross price for quantities from 1 pcs - 27.77 USD
Net price for quantities from 5 pcs - 26.03 USDGross price for quantities from 5 pcs - 26.03 USD
Net price for quantities from 10 pcs - 24.29 USDGross price for quantities from 10 pcs - 24.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.