+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBM-03A

Test lead; probe tip x2,banana plug double x2; Urated: 1kV; 1.4m

Manufacturer: GW INSTEK

Manufacturer part number:
GBM-03A
TME Symbol:
GBM-03A

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Rated voltage
1kV
Test accessories features
4-wire
Related items
GBM-3100H
Length
1.4m
Test lead configuration
  • banana plug double x2
  • probe tip x2
Gross weight100 g
EAN code4711458121921
See other products in this category: Single Test Leads GW INSTEK,
*
GBM-03A
0 in TME stock
Net price for quantities from 1 pcs - 349.90 USDGross price for quantities from 1 pcs - 349.90 USD
No. of pieces (Multiplicity: 1)